Ideal Power AC0212A Miniature 12V SLA Charger 2A

Standard range
Order Code:

18-1462

Brand: Ideal Power MPN: AC0212A
  • Quickly find another product in this range by Nominal voltage:

    14.6V 29.2V
Qty Unit Price (Ex VAT)
1+ £40.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 3 weeks

This miniature multi-step battery charger from Ideal Power has an auto shutdown feature when the battery is fully charged. This compact charger will charge lead acid batteries at a fast, normal and trickle rate. It is supplied with crocodile clip connectors for ease of use.


  • Multi step charger set-up and auto shutdown (tri step)
  • Fast charge, normal charger, average charger
  • Voltage with auto sensor battery
  • Output short circuit protection
  • Universal input voltage suitable for worldwide operation
  • Anti-reverse voltage protect device
  • Fast charge transferred into slow charge
  • Over load protection
  • LED status display
  • Suitable for lead acid batteries
  • Output voltage 12V DC
  • Output current 2A
Type Lead acid charger
Battery Size SLA
Chemistry Lead acid
Nominal voltage 14.6V
Output Current 2A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, May 4, 2012 Question by: Rapid Customer | Product code: 18-1462
Q. If the charger is not plugged into anything what light should come on the LED display, green or red?
A. Thanks for your enquiry Colin. This product displays a green light when plugged in, red for charging and green again when fully charged.

Reviews


Be the first to submit a review

Trustpilot