Ideal Power Miniature Lead Acid Battery Charger

Ideal Power Brand: Ideal Power
<p>This miniature multi-step <STRONG>battery charger </STRONG>from <STRONG>Ideal Power </STRONG>has an auto shutdown feature when the battery is fully charged. This compact charger will charge lead acid batteries at a fast, normal and trickle rate. It is supplied with crocodile clip connectors for ease of use.</p>
  • Multi step charger set-up and auto shutdown (tri step)
  • Fast charge, normal charger, average charger
  • Voltage with auto sensor battery
  • Output short circuit protection
  • Universal input voltage suitable for worldwide operation
  • Anti-reverse voltage protect device
  • Fast charge transferred into slow charge
  • Over load protection
  • LED status display
  • Suitable for lead acid batteries
Description Image Product Buy Qty Pricing (Ex VAT) Nominal voltage Type Battery Size Chemistry Output Current
Ideal Power AC0212A Miniature 12V SLA Charger 2A
Ideal Power AC0212A Miniature 12V SLA Charger 2A
Standard range
Order code: 18-1462
MPN: AC0212A

4 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £40.10
14.6V Lead acid charger SLA Lead acid 2A
Ideal Power AC0224A Miniature 24V SLA Charger 2A
Ideal Power AC0224A Miniature 24V SLA Charger 2A
Standard range
Order code: 18-1470
MPN: AC0224A

Out of stock325 due on 02/04/2025
1+ £35.07
29.2V Lead acid charger SLA Lead acid 2A
Charging currentInput voltageDimensionsWeightOrder code
2A100-240V AC 50/60Hz 120 x 61.6 x 37.4 0.5Kg18-1462
2A 100-240V AC 50/60Hz 120 x 61.6 x 37.4 0.5Kg18-1470


Trustpilot