Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Varta 55615602940 2/V150H 2.4V 150mAh Nickel Hydride Cell

Standard range
Order Code:  

18-1565

 
Brand: Varta MPN: 55615602940 2/V150H
Qty Unit Price (Ex VAT)
1+ £5.25
10+ £4.85

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
204 in stock, despatched same dayAdditional quantity lead time 14 days

These miniature PCB mounting batteries employ Varta's advanced nickel metal hydride (Ni-MH) technology.


  • Capacity 150mAh
  • Nominal voltage 2.4V
  • Cadmium, lead, and mercury free
  • Suitable drop in replacements for nickel cadmium cells
  • Suitable for wave soldering
  • Size 42.4 x 17 x 16mm
Battery Size 150H
Capacity 150mAh
Chemistry Nickel hydride
Dimensions (H x W x D) 42.4 x 17.0 x 16.0mm
Pack Size 1
Terminal Type Tagged
Voltage 2.4V
Weight (Per Battery) 15g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot