Varta NiMH Battery Cells Rechargeable

Varta Brand: Varta
<p>These miniature PCB mounting batteries employ Varta&#39;s advanced nickel metal hydride (Ni-MH) technology.</p>
  • Contains 0% cadmium, 0% lead, and 0% mercury
  • Suitable drop in replacements for nickel cadmium cells
Description Image Product Buy Qty Pricing (Ex VAT) Battery Size Capacity Dimensions (H x W x D) Voltage Weight (Per Battery) Chemistry Pack Size Terminal Type
Varta 55615602940 2/V150H 2.4V 150mAh Nickel Hydride Cell
Varta 55615602940 2/V150H 2.4V 150mAh Nickel Hydride Cell
Standard range
Order code: 18-1565
MPN: 55615602940 2/V150H

196 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £5.25
10+ £4.85
150H 150mAh 42.4 x 17.0 x 16.0mm 2.4V 15g Nickel hydride 1 Tagged
Varta 55602303013 3/V15H 3.6V 12mAh Nickel Hydride Cell
Varta 55602303013 3/V15H 3.6V 12mAh Nickel Hydride Cell
Standard range
Order code: 18-1569
MPN: 55602303013 3/V15H

131 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £5.82
10+ £5.49
15H 16mAh 12.4 x 12.4 x 10.0mm 3.6V 4g Nickel hydride 1 Tagged
Varta 55615603940 3/V150H NiMH Battery Cell 3.6V 150mAh
Varta 55615603940 3/V150H NiMH Battery Cell 3.6V 150mAh
Standard range
Order code: 18-1575
MPN: 55615603940 3/V150H

97 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £9.57
10+ £6.79
150H 150mAh 42.4 x 22.2 x 16.0mm 3.6V 21g Nickel hydride 1 Tagged
Varta 55615604940 4/V150H 4.8V 150mAh Nickel Hydride Cell
Varta 55615604940 4/V150H 4.8V 150mAh Nickel Hydride Cell
Standard range
Order code: 18-1580
MPN: 55615604940 4/V150H

889 in stock, despatched same dayAdditional quantity lead time 16 months
1+ £10.17
10+ £9.76
150H 150mAh 26.8 x 23.7 x 15.3mm 4.8V 25g Nickel hydride 1 Tagged
VoltageCapacityHeightLengthWidthWeightVarta Part No.PinOrder
(mAh)(mm)(mm)(mm)gconfigcode
2.415014.125.611.8122/V150H318-1565
3.61611.511.53.11.33/V15H218-1569
3.615014.125.617.7183/V150H318-1575
4.815014.125.623.6244/V150H318-1580


Trustpilot