Varta 55615603940 3/V150H NiMH Battery Cell 3.6V 150mAh

Standard range
Order Code:

18-1575

Brand: Varta MPN: 55615603940 3/V150H
Qty Unit Price (Ex VAT)
1+ £9.57
10+ £6.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
97 in stock, despatched same dayAdditional quantity lead time 14 days

These miniature PCB mounting batteries employ Varta's advanced nickel metal hydride (Ni-MH) technology.


  • Capacity 150mAh
  • Nominal voltage 3.6V
  • Cadmium, lead, and mercury free
  • Suitable drop in replacements for nickel cadmium cells
  • Suitable for wave soldering
  • Size 42.4 x 22.2 x 16mm
Battery Size 150H
Capacity 150mAh
Chemistry Nickel hydride
Dimensions (H x W x D) 42.4 x 22.2 x 16.0mm
Pack Size 1
Terminal Type Tagged
Voltage 3.6V
Weight (Per Battery) 21g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot