Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Varta 55602303013 3/V15H 3.6V 12mAh Nickel Hydride Cell

Standard range
Order Code:  

18-1569

 
Brand: Varta MPN: 55602303013 3/V15H
Qty Unit Price (Ex VAT)
1+ £5.82
10+ £5.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
252 in stock, despatched same dayAdditional 122 due on 03/02/2025

These miniature PCB mounting batteries employ Varta's advanced nickel metal hydride (Ni-MH) technology.


  • Capacity 12mAh
  • Nominal voltage 3.6V
  • Cadmium, lead, and mercury free
  • Suitable drop in replacements for nickel cadmium cells
  • Suitable for wave soldering
  • Size 12.4 x 12.4 x 10mm
Battery Size 15H
Capacity 16mAh
Chemistry Nickel hydride
Dimensions (H x W x D) 12.4 x 12.4 x 10.0mm
Pack Size 1
Terminal Type Tagged
Voltage 3.6V
Weight (Per Battery) 4g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot