Qty | Unit Price (Ex VAT) |
---|---|
5+ | £2.40 |
50+ | £1.60 |
100+ | £1.36 |
500+ | £1.25 |
A ten element bar graph display comprising ten intensity matched red LEDs housed in a 20-pin DIL package to form a neat compact display which may be end stacked to create bar graphs of various lengths. GaAsP/GaP emitting colour material, excellent ON/OFF contrast.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Forward Voltage | 2V |
Length | 25.4mm |
Number of LEDs | 10 |
Forward Current | 30mA |
Height | 8mm |
Luminous Intensity | 5.6mcd |
Width | 10.16mm |
To use this facility please Sign In.
Sign In