Site: Industry
Currency: GBP    
TruOpto OSL40562-LRA 14.2mm Quad Red Display Cathode 100MCD

TruOpto OSL40562-LRA 14.2mm Quad Red Display Cathode 100MCD

TruOpto
Standard range
Order Code:

57-0193

Brand: TruOpto MPN: OSL40562-LRA
Qty Unit Price (Ex VAT)
1+ £1.84
25+ £1.47
100+ £1.15
Price per unit Ex VAT
742 in stock, despatched same dayAdditional 3,000 due on 29/07/2025

A seven segment, quad digit LED display that is 14.2mm (0.56in high). This device is ideal for counting devices and clocks.


  • Colour: red
  • Common cathode configuration
  • Four decimal points
  • Long lifetime operation
  • IC Compatible
  • Low power dissipation
Colour Red
Common Connection Common cathode
Digit / Alpha Height 0.56in
Forward Current 20mA
Forward Voltage 2.1V
Luminous Intensity 100mcd

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C