Site: Industry
Currency: GBP    
SCI R13-510A Red Push Button Switch - Push to Make

SCI R13-510A Red Push Button Switch - Push to Make

SCI
Standard range
Order Code:

78-1520

Brand: SCI MPN: R13-510A RED
  • Quickly find another product in this range by Illumination Colour(s):

    N/A Red
Qty Unit Price (Ex VAT)
5+ £0.906
25+ £0.823
100+ £0.737
500+ £0.678
Price per unit Ex VAT
Order in multiples of 5
5,900 in stock, despatched same dayAdditional quantity lead time 9 months

Low profile red push to make switch with round actuator, part of the SCI R13-510 Series. Snap-fit into a 12.7mm panel cut-out.


  • SPST contact, Off-(On) operation
  • 3A contact current
  • 250V Voltage
  • Silver-plated brass contact
  • Solder lug Terminal
  • 12.7mm panel
  • Large 9mm actuator button
  • -20°C to +65°C operating temperature
  • 16mm long, 16mm wide, 19.3mm high
Type Push-button
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) Red
Illumination Type N/A
Max. Current 3A

Order Code: 78-1522

MPN: R13-510A Black

SCI PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£0.966 £0.899 £0.786 £0.721
2,235 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Reviews

Tabs orientation

Reviewed by: Frank Lane - Tuesday, May 3, 2016
The grip tabs on the latest ones are in line with the solder tags. On the datasheet drawing and on earlier versions they are shifted by 90deg . I had to modify the holes when replacing some. These are still the best push switches for their price.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C