Easter opening times here
Kingbright 10 Bar LED Bargraph Display

Kingbright 10 Bar LED Bargraph Display

Kingbright Brand: Kingbright

Kingbright are a worldwide leading manufacturer of LEDs, offering a superb range of 10 element bargraph displays, comprising ten intensity matched LEDs housed in a 20-pin DIL package to form a neat compact display which may be end stacked to create bar graphs of various lengths.

These well designed components are individually packaged within the display removing the possibility of high leakage between elements, and are available in red, super red, green and yellow with white diffused segments and grey display surface to maximise on/off contrast.

These unique Kingbright bargraph displays are also mechanically rugged, while boasting low curent operation, making them excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

  • Anodes on chamfered edge side
  • Dimensions 25 x 10 x 8mm
  • Kingbright DC-10 series
  • Suitable for level indicators
  • Excellent on/off contrast
  • Wide viewing angle
  • End stackable
  • Bi-color version available
    • ColourIFVFVFVRLum. int. (mcd)Wavelength
      max.typ.max.max.@ IF (10A)
      Red30mA2.0V2.5V5V 5.6625
      Super red30mA1.85V2.5V5V 31.0640
      Green25mA2.2V2.5V5V 5.6565
      Yellow30mA2.1V2.5V5V 5.6590


      Trustpilot
      mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C