Ansmann 2447-3030-03 Battery Pack Li-ion 2S1P 7.4V 2600mAh

Standard range
Order Code:

18-4121

Brand: Ansmann MPN: 2447-3030-03 EAN-13: 4013674031580
Qty Unit Price (Ex VAT)
1+ £29.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 11 weeks

The Ansmann 2447-3030-03 is a Standard Li-Ion Battery Pack that is based on common standard cells.

The rechargeable battery pack has been UN-Transport test approved (UN 38.3). This battery pack has been designed and manufactured by Li-ion battery experts at Ansmann, and is pre-wired. The battery pack is ideal for use right away, making it perfect for projects which need lightweight power without needing to make a custom battery.


  • Rechargeable: Yes
  • Connector: Flying leads
  • Ready to use: Yes
  • Battery chemistry: Li-Ion
  • Number of cells: 2
  • Capacity: 2600mAh
  • Impedance: < 140mΩ
  • Voltage: 7.4V
  • Discharge voltage: 2.75V per cell (5.5V total)
  • Temperature range: -20°C to +60°C
  • Manufacturer's part: Ansmann 2447-3030-03
Battery Size 18650
Capacity 2600mAh
Chemistry Li-ion
Dimensions (H x W x D) 71 x 38 x 18mm
Pack Size 2
Terminal Type Flying Leads (Red/Black)
Voltage 7.4V
Weight (Per Battery) 100g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot