Ansmann Standard Li-Ion Battery Packs

Ansmann Brand: Ansmann
<P>A wide range of <STRONG>Ansmann Standard Li-Ion Battery Packs</STRONG> that are based on <STRONG>common standard cells</STRONG>.</P><P>All of the rechargeable battery packs have been UN-Transport test approved (UN 38.3).</P><P>These battery packs have been designed and manufactured by Li-ion battery experts at Ansmann, the battery packs and modules offered here are pre-wired. The battery pack is ideal for use right away, making it perfect for projects which need lightweight power without needing to make a custom battery.</P>
  • Battery technology: Li-ion
  • Rechargeable: Yes
  • Connector: Flying leads
  • Ready to use
  • Available in 3.7, 7.4, 11.1 and 14.8V voltage options
  • See technical specification for full details
Description Image Product Buy Qty Pricing (Ex VAT) Capacity Dimensions (H x W x D) Pack Size Voltage Weight (Per Battery) Battery Size Chemistry Terminal Type
Ansmann 2347-3008-06 Battery Pack Li-ion 1S1P 3.6V 2600mAh
Ansmann 2347-3008-06 Battery Pack Li-ion 1S1P 3.6V 2600mAh
Standard range
Order code: 18-4118
MPN: 2347-3008-06

4 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £23.09
2600mAh 68 x 19 x 19mm 1 3.6V 47.5g 18650 Li-ion Flying Leads (Red/Black)
Ansmann 2447-3033-02 Battery Pack Li-ion 1S2P 3.6V 5200mAh
Ansmann 2447-3033-02 Battery Pack Li-ion 1S2P 3.6V 5200mAh
Standard range
Order code: 18-4119
MPN: 2447-3033-02

11 in stock, despatched same dayAdditional quantity lead time 11 weeks
1+ £29.00
5200mAh 68 x 38 x 19mm 2 3.6V 100g 18650 Li-ion Flying Leads (Red/Black)
Ansmann 2447-3030-03 Battery Pack Li-ion 2S1P 7.4V 2600mAh
Ansmann 2447-3030-03 Battery Pack Li-ion 2S1P 7.4V 2600mAh
Standard range
Order code: 18-4121
MPN: 2447-3030-03

5 in stock, despatched same dayAdditional quantity lead time 11 weeks
1+ £29.18
2600mAh 71 x 38 x 18mm 2 7.4V 100g 18650 Li-ion Flying Leads (Red/Black)
Ansmann 2447-3049-02 Battery Pack Li-ion 2S2P 7.4V 5.2Ah Block
Ansmann 2447-3049-02 Battery Pack Li-ion 2S2P 7.4V 5.2Ah Block
Standard range
Order code: 18-4123
MPN: 2447-3049-02

2 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £49.23
5200mAh 70 x 37.5 x 38mm 4 7.4V 196g 18650 Li-ion Flying Leads (Red/Black)
Ansmann 2447-3031-02 Battery Pack Li-ion 3S1P 10.8V 2600mAh 145g
Ansmann 2447-3031-02 Battery Pack Li-ion 3S1P 10.8V 2600mAh 145g
Standard range
Order code: 18-4124
MPN: 2447-3031-02

4 in stock, despatched same dayAdditional quantity lead time 11 weeks
1+ £43.14
2600mAh 70 x 19 x 57mm 3 10.8V 145g 18650 Li-ion Flying Leads (Red/Black)
Ansmann 2447-3035-03 Battery Pack Li-ion 4S2P 14.4V 5200mAh
Ansmann 2447-3035-03 Battery Pack Li-ion 4S2P 14.4V 5200mAh
Standard range
Order code: 18-4128
MPN: 2447-3035-03

12 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £98.95
5200mAh 71 x 74 x 38mm 8 14.4V 366g 18650 Li-ion Flying Leads (Red/Black)
Mftrs.Part No.ConfigurationVoltageCapacityOrder code
2347-3008-061S1P3.7V2600mAh18-4118
2447-3033-011S2P3.7V5200mAh18-4119
2447-3034-011S3P3.7V7800mAh18-4120
2447-3030-012S1P7.4V2600mAh18-4121
2447-3043-012S2P7.4V5200mAh18-4122
2447-3049-012S2P7.4V5200mAh18-4123
2447-3031-013S1P11.1V2600mAh18-4124
2447-3032-014S1P14.8V2600mAh18-4126
2447-3035-034S2P14.8V5200mAh18-4128


Trustpilot