Ansmann 2447-3049-02 Battery Pack Li-ion 2S2P 7.4V 5.2Ah Block

Standard range
Order Code:

18-4123

Brand: Ansmann MPN: 2447-3049-02 EAN-13: 4013674031719
Qty Unit Price (Ex VAT)
1+ £49.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 9 days

The Ansmann 2447-3049-02 is a Standard Li-Ion Battery Pack that is based on common standard cells.

The rechargeable battery pack has been UN-Transport test approved (UN 38.3). This battery pack has been designed and manufactured by Li-ion battery experts at Ansmann, and is pre-wired. The battery pack is ideal for use right away, making it perfect for projects which need lightweight power without needing to make a custom battery.


  • Rechargeable: Yes
  • Connector: Flying leads
  • Ready to use: Yes
  • Battery chemistry: Li-Ion
  • Number of cells: 4
  • Capacity: 5200mAh
  • Impedance: < 100mΩ
  • Voltage: 7.4V
  • Discharge voltage: 2.75V per cell
  • Temperature range: -20°C to +60°C
  • Manufacturer's part: Ansmann 2447-3049-02
Battery Size 18650
Capacity 5200mAh
Chemistry Li-ion
Dimensions (H x W x D) 70 x 37.5 x 38mm
Pack Size 4
Terminal Type Flying Leads (Red/Black)
Voltage 7.4V
Weight (Per Battery) 196g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot