Christmas Opening Hours and Delivery Dates here

Ansmann 2447-3032-20 Li-Ion Battery Pack 14.54V / 3500mAh with PTC

Order Code:

18-4203

Brand: Ansmann MPN: 2447-3032-20 EAN-13: 4013674105816
Qty Unit Price (Ex VAT)
5+ £117.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 03/01/2026

This Ansmann standard Li-Ion battery pack gives hassle-free power and performance for all your applications. The battery pack is pre-made and manufactured using high quality 18650 cells, and an integrated safety board ensures the pack is protected against short-circuit, overcharge and over-discharge.
  • Voltage 14.54V
  • Capacity 3500mAh
  • 4 Cells
  • Tested to UN38.3
  • Flying leads provided for attaching a connector
  • Includes PTC
Battery Size 4 x 18650
Capacity 3500mAh
Chemistry Li-ion
Voltage 14.54V
Height 74mm
Length 70mm
Type Li-Ion battery pack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot