Oupiin 3012-10C00RYA Ten Pole Right Angle Boxed Header

Standard range
Order Code:

19-0550

Brand: Oupiin MPN: 3012-10C00RYA
  • Quickly find another product in this range by Number of Pins:

    10 16
Qty Unit Price (Ex VAT)
5+ £0.756
50+ £0.515
500+ £0.425
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
272 in stock, despatched same dayAdditional 2,000 due on 22/04/2025

Right-angled boxed header with 10 ways, 2.54mm pitch, from the Oupiin 3012 series.


  • Plug gender
  • Solder termination method
  • PCB mounting type
  • Brass contact material
  • Selective gold contact plating
  • Glass filled PBT housing material, grey colour
  • 2A current rating
  • -40°C to +105°C temperature range
  • 1000Vac dielectric strength
  • 20mR contact resistance
  • 1000MR insulation resistance
  • Centre polarisation
  • Mates with 1001, 2043, 2044, 2045, 2047 IDC sockets
Pitch 2.54mm
Number of Pins 10
Number of Rows 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot