Connectix 003-3NB4-020-06C 2M Yellow Cat5e Utp Moulded Lead

Standard range
Order Code:

19-5420

Brand: Connectix MPN: 003-3NB4-020-06C
Qty Unit Price (Ex VAT)
1+ £0.901
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 7 days

These Connectix enhanced Category 5 UTP Patch Leads are designed to exceed the performance requirements of the Enhanced Category 5 specification.


  • Supplied in yellow
  • Each lead is individually tested
  • Supplied in lengths of 2.0m
Type Cat5e UTP moulded lead
Colour Yellow
Length 2m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot