TruConnect DC Power Extension Lead 2.1mm (5m)

Standard range
Order Code:

20-1080

Brand: TruConnect MPN: 20-1080
  • Quickly find another product in this range by Connector Size:

    2.1mm 2.5mm
Qty Unit Price (Ex VAT)
1+ £5.01
10+ £3.40
50+ £2.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,054 in stock, despatched same dayAdditional 1,000 due on 20/03/2025

A moulded extension lead for use with DC power applications.


  • DC plug connector Type A
  • DC socket connector Type B
  • Polarity marked figure-of-8 cable
  • Pin length 10mm
  • Max. current 3A
  • 140Ω per Km
  • 14/0.12 bare copper
  • Supplied in lengths of 5m
Type Extension lead
Connector Size 2.1mm
Current Rating 3A
Gender Both
Length 5m

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, July 6, 2015 Question by: Rapid Customer | Product code: 20-1080
Q. Hi. Is this OK to extend a dc cable for a sound bar? Output of ac/dc adapter is 24.0V 2.5A 60W
A. Hi Daryl, thank you for your question. This will depend on the manufacturer of the sound bar. This lead has a 2.1mm inner pin size. Some manufacturers deliberately use a different size. However if they have used a standard 2.1mm socket then yes this would work.


Saturday, February 2, 2013 Question by: Rapid Customer | Product code: 20-1080
Q. ps would it handle 24vdc at 700mA regards
A. Hi Steve. Thank you for your question. This will be fine to handle 24vdc at 700mA.


Saturday, February 2, 2013 Question by: Rapid Customer | Product code: 20-1080
Q. could you tell me wire cable AWG size Regards
A. Hi Steve. Thank you for your question. The AWG is not specified and the cable has moulded ends. The cable is rated at 3 amps so 17awg would be most likely.

Reviews


Be the first to submit a review

Trustpilot