StarTech.com USBEXTPAA2MW 2m White USB 2.0 Extension Cable A To A - M/F

Order Code:

19-9037

Brand: StarTech.com MPN: USBEXTPAA2MW EAN-13: 0065030851220

Discontinued


This white 2 metre USB 2.0 Extension Cable from StarTech.com has a USB A male connector and a USB A female connector, enabling you to extend the connection distance between your USB 2.0 devices.

The cable features thin USB connector mouldings which allow you to simplify your connections, and plug into tight fitting locations.

Designed and constructed for maximum durability, this high quality USB 2.0 extension cable is backed by StarTech.com's lifetime warranty.


  • Cable jacket type: PVC
  • Cable length: 2m
  • Colour: White
  • Connector A: USB A (4 pin) male
  • Connector B: USB A (4 pin) female
  • Connector plating: Nickel
  • Connector style: Straight
  • Interface type and rate: USB 2.0, 480 Mbit/s
  • Manufacturer's part no. USBEXTPAA2MW
Type Male to female
Colour White
Connector A USB 2.0 A male
Connector B USB 2.0 A female
Length 2m

Reviews


Be the first to submit a review

Trustpilot