Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Type:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.41 |
100+ | £0.945 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Insulated straight mono jack plug of 6.35mm (¼in) nominal diameter with strong black plastic barrel.
Colour | Black |
---|---|
Mounting Direction | Straight |
Mounting Type | Inline |
Shielding | No |
Size | 6.35mm |
Switch | No |
Termination | Solder |
Type | Mono Plug |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In