REAN NYS2152 0.25in. Chrome Bezel Mono Jack Socket

Standard range
Order Code:

20-0114

Brand: REAN a brand of Neutrik AG MPN: NYS2152
  • Quickly find another product in this range by Type:

    Mono Socket Stereo Socket
Qty Unit Price (Ex VAT)
5+ £0.699
25+ £0.623
100+ £0.490
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,314 in stock, despatched same dayAdditional 500 due on 25/03/2025

This mono jack socket from Neutrik is ideal for use where reliability and performance are paramount.


  • Compact and robust nickel plated
  • Right angle orientation
  • 6.35mm connector size
  • Solder termination
  • PCB mounting
  • 1A rated current
  • Operating temperature -20 to +70°C
Colour Black
Mounting Direction Right Angle
Mounting Type PCB
Shielding No
Size 6.35mm
Switch Yes
Termination Solder
Type Mono Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot