Christmas Opening Hours and Delivery Dates here

TruConnect 3.5mm Mono PCB Socket

Order Code:

20-0138

Brand: TruConnect MPN: 20-0138
  • Quickly find another product in this range by Type:

    Mono Socket Stereo Socket
Qty Unit Price (Ex VAT)
10+ £0.246
100+ £0.166
500+ £0.134
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
986 in stock, despatched same dayAdditional quantity lead time 4 months

Switched PCB mounting 3.5mm mono jack socket.


  • Chrome plated trim
  • Both circuits switched
  • Right angle mounting
  • ABS housing material
Type Mono Socket
Size 3.5mm
Mounting Type PCB
Mounting Direction Right Angle
Termination Solder
Colour Black
Shielding No
Switch Yes

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, February 18, 2018 | Question by: Rapid Customer | Product code: 20-0138
Q. is there an easy visual way to tell apart, the mono and stereo download sockets?
A. Hi Peter, thank you for your question. Pins 2 and 3 are not used on the mono version, please see the data sheet.

Reviews

Be the first to submit a review

You may also like


Trustpilot