Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 2.5mm Jack Line Socket

Order Code:  

20-0175

 
Brand: TruConnect MPN: 20-0175 PCB Symbol, Footprint or 3D Model

Discontinued


Cable mounting jack line 2.5mm mono socket.


  • Straight orientation
  • Solder termination
  • 6mm cable
  • Black colour
  • 10.1mm diameter
Type Mono
Cable Diameter 6mm
Material Plastic
Mounting Cable
Orientation Straight

Questions


*Question functionality currently disabled


Friday, September 13, 2013 Question by: Rapid Customer | Product code: 20-0175
Q. Is this a two pole connector
A. Hi Kam. This is a 2 pole connector.

Reviews


Be the first to submit a review

Trustpilot