Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

REAN NYS2203P 6.35mm Screened In Line Stereo Jack Socket

Standard range
Order Code:  

20-0186

 
Brand: REAN a brand of Neutrik AG MPN: NYS2203P
  • Quickly find another product in this range by Type:

    Mono Socket Stereo Socket
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £1.80
10+ £1.63
50+ £1.51

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
81 in stock, despatched same dayAdditional quantity lead time 7 weeks

Available in stereo, this 6.35mm screened, in-line jack socket is a robust and reliable component that is suitable for a wide range of audio applications.


  • Plated brass shell
  • Crimp strain relief
  • Max. cable diameter 6mm
  • Neutrik NYS2203P types
Colour Silver
Mounting Direction Straight
Mounting Type Inline
Shielding Yes
Size 6.35mm
Switch No
Termination Solder
Type Stereo Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot