Cable mounting jack line 6.35mm stereo socket.
- Straight orientation
- Solder termination
- 8.5mm cable
- Black colour
- 14.6mm diameter
Type |
Stereo |
Cable Diameter |
8.5mm |
Material |
Plastic |
Mounting |
Cable |
Orientation |
Straight |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.