Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.526 |
100+ | £0.419 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Black single phono socket.
Connector Body Material | Metal |
---|---|
Connector Type | Phono Socket |
Mounting Direction | Straight |
Mounting Type | Chassis |
No. of Contacts | 2 |
Termination | Solder |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In