Cliff CP30015 XLR 3 Pole Chassis Socket PCB Mount

Standard range
Order Code:

20-0490

Brand: Cliff MPN: CP30015
Qty Unit Price (Ex VAT)
1+ £2.14
25+ £1.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 weeks

XLR chassis socket with 3 poles, right angle orientation, from the Cliff AP series. Sockets may be mounted to front or rear of chassis.


  • 16A current rating
  • 250Vac voltage rating
  • Solder termination
  • 7.3mm cable diameter
  • Silver-plated brass contacts
  • Polyamide shell
Connector Body Material Polymide
Connector Type XLR Female
Mounting Direction Right Angle
Mounting Type Chassis
No. of Contacts 3
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot