Low-cost XLR Connector Sockets

<p>These low-cost professional quality sockets have been moulded from tough nylon.</p>
  • Sockets may be mounted to front or rear of chassis
  • Cable sockets incorporate cable strain relief
  • Cliff AP/AC series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Mounting Direction Mounting Type Connector Body Material Connector Type No. of Contacts Termination
Cliff CP3003 XLR 3 Pole Cable Socket
Cliff CP3003 XLR 3 Pole Cable Socket
Standard range
CP3003
1+ £4.10
25+ £3.55

136 in stock, despatched same dayAdditional quantity lead time 7 weeks
Inline Cable Mount Polymide XLR Female 3 Solder
Cliff CP30015 XLR 3 Pole Chassis Socket PCB Mount
Cliff CP30015 XLR 3 Pole Chassis Socket PCB Mount
Standard range
CP30015
1+ £2.14
25+ £1.84

1 in stock, despatched same dayAdditional quantity lead time 7 weeks
Right Angle Chassis Polymide XLR Female 3 Solder
Order codeMftrs Part No.
20-0480CP30033-way Cable socket
20-0490CP300153-way Chassis socket


Trustpilot