Cliff CP3004 XLR 3 Pole Cable Plug

Standard range
Order Code:

20-0485

Brand: Cliff MPN: CP3004
Qty Unit Price (Ex VAT)
1+ £3.23
25+ £2.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
88 in stock, despatched same dayAdditional quantity lead time 7 weeks

Horizontal XLR cable plug with 3 poles, right angle orientation, from the Cliff AP Series.


  • 16A current rating
  • 250Vac voltage rating
  • 7.3mm cable diameter
  • Silver-plated brass contacts
  • Polyamide shell
Connector Body Material Polymide
Connector Type XLR Male
Mounting Direction Inline
Mounting Type Cable Mount
No. of Contacts 3
Termination Solder

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, December 17, 2015 Question by: Rapid Customer | Product code: 20-0485
Q. Is the cable connector male or female?
A. Hi Jason, thank you for your question. The plug is male.

Reviews


Be the first to submit a review

Trustpilot