Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £11.84 | £8.69 |
10+ | £11.22 | £8.53 |
25+ | £10.06 | £7.65 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Neutrik Chassis Connector Male and Female, NAC3PX-TOP is a locking male and female chassis connector that is part of the Neutrik Powercon True1 TOP range.
Powercon True1 TOP 16A connectors can be connected or disconnected while under load or live.
Colour | Black |
---|---|
Contact Finish | Gold plated |
Contact Termination | Flat Tab |
Pin/Socket | Both |
Type | Chassis connector |
To use this facility please Sign In.
Sign In