PowerCON TRUE1 TOP is a locking mains connector system from Neutrik.
They are designed to replace appliance couplers wherever a rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
PowerCON TRUE1 TOP connectors can be connected or disconnected when under load or live.
20-0841 | 20-0843 | 20-0844 | ||
Gender | Female | Male and female | Male | |
Contact resistance | ≤ 3mΩ | ≤ 3mΩ | ≤ 3mΩ | |
Dielectric strength | 4 kV DC | 4 kV DC | 4 kV DC | |
Insulation resistance | > 100 GΩ | > 100 GΩ | > 100 GΩ | |
Electrical contacts | 2 + PE | 2 + PE | 2 + PE | |
Current per contact | 16A | 16A | 16A | |
Voltage | 250V AC | 250V AC | 250V AC | |
Cable | 5 - 15mm | |||
Wire size | 2.5mm² | |||
12 AWG | ||||
Wiring | Screw type terminals or soldering | Flat tabs for ¼ in or soldering | Flat tabs for ¼ in or soldering | |
RW/Straight | No | No | No | |
Locking device | Quick Lock | Quick Lock | Quick Lock | |
Contact plating | 2 µm Ag | 2 µm Ag | 2 µm Ag | |
Contacts | Bronze | Bronze | Bronze | |
Insert | PA 6.6 30% GF | PA 6.6 30% GF | PA 6.6 30% GF | |
Shell | PA 6 30% GR | PA 6 30% GR | PA 6 30% GR | |
Strain relief | POM | |||
Flammability | UL 94 V-0 | UL 94 V-0 | UL 94 V-0 | |
Protection | IP 20 (mated) | IP 20 (mated) | IP 20 (mated) | |
Safety approval | IEC 60320 | IEC 60320 | IEC 60320 | |
Solderability | Complies with IEC 68-2-20 | Complies with IEC 68-2-20 | Complies with IEC 68-2-20 | |
Temperature range | -30°C to +80°C | -30°C to +80°C | -30°C to +80°C | |