Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.78 |
10+ | £8.59 |
25+ | £8.20 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This locking female cable connector is part of the Neutrik Powercon True1 TOP range.
Powercon True1 TOP 16A connectors can be connected or disconnected while under load or live.
Colour | Black |
---|---|
Contact Finish | Gold plated |
Contact Termination | Screw |
Pin/Socket | Socket |
Type | Locking male cable connector |
To use this facility please Sign In.
Sign In