Site: Industry
Currency: GBP    
Inalways 0717-1-PW Snapfit 6.3mm Plug

Inalways 0717-1-PW Snapfit 6.3mm Plug

Inalways
Standard range
Order Code:

23-2102

Brand: Inalways MPN: 0717-1-PW
Qty Unit Price (Ex VAT)
1+ £2.43
25+ £1.96
100+ £1.82
500+ £1.70
Price per unit Ex VAT
2,161 in stock, despatched same dayAdditional 1,800 due on 01/05/2025

Snap fit fused IEC chassis plug from Inalways with 6.3 x 0.8mm solder tab terminal.


  • 250Vac voltage rating
  • 10A current rating
  • 2000Vac dielectric strength
  • 27 x 31.4mm panel cut-out
  • 5 x 20mm fuse size
  • Tin-plated copper alloy contact material
  • Fuse drawer accommodates 5x 20mm fuse and spare
  • -25°C to +85°C operating temperature
  • ENEC, UL E94191, ENEC-00868 Approved
  • Manufacturer's part 0717-1-PW
Contacts per Unit 3
Current Rating 10A
Fuse Holder Yes 20mm
IEC Standard C14
Mounting method Snap-in
Mounting Type Chassis
Switch No
Termination 6.3mm Faston
Type IEC Plug
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C