Site: Industry
Currency: GBP    
Inalways Snap Fit Fused Chassis Inlet

Inalways Snap Fit Fused Chassis Inlet

Inalways Brand: Inalways

A snap fit fused IEC chassis plug. The fuse draw accomodates a 5x 20mm fuse and spare.

  • 10A rated
  • 2.8mm, 4.8mm or 6.3mm fast-connect terminals
  • Snap-fit
  • UL, CSA, VDE, SEMKO, DEMKO, NEMKO, SEV, SETI approved
Contact rating10A 250V AC fused
Housing materialNylon 6.6
Terminations2.8mm solder tag or 4.8/6.3mm Fast-on connectors
Fuseholder20 x 5mm
Inalways type 2.8mm0717-1-PLS
4.8mm0717-1-PQ
6.3mm0717-1-PW


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C