Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 2.1mm 14mm DC Power Lead

Standard range
Order Code:  

20-1015

 
Brand: TruConnect MPN: 20-1015
Qty 10-off-nov24 * Unit Price (Ex VAT)
1+ £1.65   £1.49
10+ £1.22   £1.10
50+ £1.05   £0.945

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
888 in stock, despatched same dayAdditional quantity lead time 8 months

Moulded DC power lead which offers a very economical alternative to a re-wireable DC plug, for use in DC plug transformers and for DC power connection between related products.


  • DC plug connector Type A
  • 14 x 0.2mm free end cable connector Type B
  • 12V voltage rating
  • 1A current rating
  • Polarity marked figure-8 cables
  • Free end stripped and tinned
  • 2.1 x 5.5 x 14mm moulded DC lead
  • Supplied in length of 1.8m

Connector Size 2.1mm
Current Rating 1A
Gender Plug
Length 1.8m
Type DC moulded lead
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot