TruConnect 1.8M 1.3mm 10mm DC Power Lead

Standard range
Order Code:

20-1030

Brand: TruConnect MPN: 20-1030
Qty Unit Price (Ex VAT)
1+ £2.42
10+ £1.86
50+ £1.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
572 in stock, despatched same dayAdditional quantity lead time 6 months

Moulded DC power lead which offers a very economical alternative to a re-wireable DC plug, for use in DC plug transformers and for DC power connection between related products.


  • DC plug connector Type A
  • 14 x 0.2mm free end cable connector Type B
  • 12V voltage rating
  • 1A current rating
  • Polarity marked figure-8 cables
  • Free end stripped and tinned
  • 1.3 x 3.5 x 10mm moulded DC lead
  • Supplied in length of 1.8m

Type DC moulded lead
Connector Size 1.3mm
Current Rating 1A
Gender Plug
Length 1.8m
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot