TruConnect 2.1mm R/angle DC Power Plug

Standard range
Order Code:

20-1060

Brand: TruConnect MPN: 20-1060
  • Quickly find another product in this range by Connector Size:

    2.1mm 2.5mm
Qty Unit Price (Ex VAT)
5+ £0.907
100+ £0.773
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
81 in stock, despatched same dayAdditional quantity lead time 3 weeks

DC power plug, right angle type, 2.1mm connector size.


  • Brass contact material
  • Black colour
  • Nickel contact plating
  • Delrin insulator
  • Right angle miniature re-wireable power inlet plugs
  • 10mm long shaft
Current Rating 1A
Voltage Rating 12V
Body Material PE
Connector Size 2.1mm
Gender Plug
Type Right angle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot