TruConnect Nickel 2.1mm DC Power Socket

Standard range
Order Code:

20-1070

Brand: TruConnect MPN: 20-1070
  • Quickly find another product in this range by Connector Size:

    2.1mm 2.5mm
Qty Unit Price (Ex VAT)
1+ £1.57
100+ £1.18
500+ £0.968
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,613 in stock, despatched same dayAdditional quantity lead time 8 months

High quality 2.1mm heavy duty DC power socket featuring nickel plated body and single hole fixing.


  • 24V DC voltage rating
  • 1A current rating
  • Straight type
  • 2.1mm connector size
  • Solder lug termination
  • Brass contact material
  • Nickel contact plating
  • Panel cut-out 11mm
  • Supplied with hexagonal fixing nut
Current Rating 1A
Voltage Rating 24V
Body Material Nickel-plated
Connector Size 2.1mm
Gender Socket
Type Straight

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot