TruConnect Heavy Duty DC Power Socket

TruConnect Brand: TruConnect
<p>High quality DC power sockets featuring nickel plated bodies and single hole fixing.</p>
  • Suitable for panel thickness up to 2.5mm
  • Panel cut-out 11mm
  • Supplied with hexagonal fixing nut
Description Image Product Buy Qty Pricing (Ex VAT) Connector Size Current Rating Voltage Rating Body Material Gender Type
TruConnect Nickel 2.1mm DC Power Socket
TruConnect Nickel 2.1mm DC Power Socket
Standard range
Order code: 20-1070
MPN: 20-1070

2,613 in stock, despatched same dayAdditional quantity lead time 8 months
1+ £1.57
100+ £1.18
500+ £0.968
2.1mm 1A 24V Nickel-plated Socket Straight
TruConnect (OPEN FRAME) Nickel 2.5mm DC Power Socket
TruConnect (OPEN FRAME) Nickel 2.5mm DC Power Socket
Standard range
Order code: 20-1072
MPN: 20-1072

620 in stock, despatched same dayAdditional quantity lead time 8 months
1+ £1.38
100+ £1.04
2.5mm 1A 24V Nickel-plated Socket Straight
Order codeMftrs Part No.
20-107020-10702.1mm Power socket
20-107220-1072 (OPEN FRAME)2.5mm Power socket


Trustpilot