TruConnect 2.5mm DC Power Extension Lead (5m)

Standard range
Order Code:

20-1082

Brand: TruConnect MPN: 20-1082
  • Quickly find another product in this range by Connector Size:

    2.1mm 2.5mm
Qty Unit Price (Ex VAT)
1+ £5.26
10+ £3.56
50+ £2.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,194 in stock, despatched same dayAdditional quantity lead time 8 months

Moulded extension lead for use with DC power applications.


  • DC plug connector Type A
  • DC socket connector Type B
  • Polarity marked figure-of-8 cable
  • Pin length 10mm
  • Max. current 3A
  • 140Ω per Km
  • 14/0.12 bare copper
  • Supplied in lengths of 5m
Type Extension lead
Connector Size 2.5mm
Current Rating 3A
Gender Both
Length 5m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot