TruConnect DC Power Socket 2.1mm

Standard range
Order Code:

20-1094

Brand: TruConnect MPN: 20-1094
  • Quickly find another product in this range by Connector Size:

    2.1mm 2.5mm
Qty Unit Price (Ex VAT)
1+ £1.39
100+ £1.09
500+ £0.901
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,132 in stock, despatched same dayAdditional quantity lead time 4 months

DC power socket, 2.1mm connector size, supplied with washer and hexagonal fixing nut.


  • 12V DC voltage rating
  • 1A current rating
  • Straight type
  • Solder lug termination
  • Panel mounting
  • Switched
Current Rating 1A
Voltage Rating 12V
Connector Size 2.1mm
Gender Socket
Type Straight

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, March 14, 2019 Question by: Rapid Customer | Product code: 20-1094
Q. Please advise the O/D of the washer and its thickness.
A. Hi Michael, thank you for your question. The OD is 11mm with a 0.5mm thickness.


Tuesday, February 21, 2012 Question by: Rapid Customer | Product code: 20-1094
Q. If the socket is fixed to a metal chassis, are the power connections to the socket electrically insulated from the chassis?
A. Hi Bill, thanks for your question. The negative would be connected to chassis. It is isolated when the plug is removed, and not isolated when a plug is inserted.

Reviews


Excellent

Reviewed by: Ariel - Friday, January 17, 2014
I bought two of these for use in a electronics project. These are very good quality, well designed. Don't think that because they are cheap they will fall apart when soldered to or similar, they are cheap, simple and effective. I would definitely recommend over any other panel mount socket as they are easy to mount - only requires a hole to be drilled, as opposed to some kind of square hole, no screws that require a backing if for a metal enclosure, or that could accidentally split plastic - just one nut, and it looks a lot better than the plastic ones.


Trustpilot