TruConnect 3 Pole PCB Standard Jack Skt

Standard range
Order Code:

20-1395

Brand: TruConnect MPN: 20-1395
  • Quickly find another product in this range by Type:

    Mono Socket Stereo Socket
Qty Unit Price (Ex VAT)
5+ £1.02
25+ £0.758
100+ £0.642
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
685 in stock, despatched same dayAdditional 1,000 due on 17/06/2025

Standard stereo jack socket with 3 poles for use with PCB mountings.


  • Right angle orientation
  • 6.35mm connector size
  • Solder termination
  • PBS contact material
  • Silver contact plating
  • Black colour
  • 0.3A rated current
  • 16Vdc rated voltage
  • Polybutylene Terephtalate housing material
  • -25°C to +100°C operating temperature
  • Available with switched normally closed contact
  • Plastic threaded bush and fixing nut
Colour Black
Mounting Direction Right Angle
Mounting Type PCB
Shielding No
Size 6.35mm
Switch Yes
Termination Solder
Type Stereo Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot