Neutrik NJ3FP6C Locking Chassis Jack Socket 6.3mm (Nickel)

Standard range
Order Code:

20-1440

Brand: Neutrik MPN: NJ3FP6C
  • Quickly find another product in this range by Colour:

    Black Silver/Black
Qty Unit Price (Ex VAT)
1+ £5.47
10+ £5.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
186 in stock, despatched same dayAdditional quantity lead time 7 weeks

A nickel, locking chassis jack socket 6.3mm from Neutrik.


  • Straight orientation
  • 6.35mm connector size
  • 3 poles
  • Socket gender
  • Solder termination
  • Brass (ground)
  • Bronze contact material
  • Silver contact plating
  • Chassis mounting
  • Nickel colour
  • 10A rated current
  • 24mm diameter
  • -25 to +70°C operating temperature
  • Polyamide insert material
  • 10,000 mating cycles
  • Neutrik type NJ3FP6C
Colour Silver/Black
Mounting Direction Straight
Mounting Type Chassis
Shielding Yes
Size 6.35mm
Switch No
Termination Solder
Type Stereo Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot