RVFM Red Gold Plated Phono Socket

Standard range
Order Code:

20-1450

Brand: RVFM MPN: 20-1450
Qty Unit Price (Ex VAT)
1+ £2.95
25+ £2.14
100+ £1.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
128 in stock, despatched same dayAdditional quantity lead time 3 weeks

Single nut fixing industry standard gold-plated red phono socket offering improved reliability.


  • Chassis mounting
  • Cable diameter 6.3mm
Connector Body Material Bronze
Connector Type Phono Socket
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 2
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot