Christmas Opening Hours and Delivery Dates here

REAN NYS373-4 Gold Plated Phono Plug Yellow

Order Code:

20-1466

Brand: REAN a brand of Neutrik AG MPN: NYS373-4

Discontinued


Cost effective phono connector from Neutrik with gold plated contacts and yellow band for ease of identification.


  • Chuck strain relief
  • Cable diameter 3.0 to 6.1mm
  • Diameter 12.2mm
  • Neutrik NYS373 series
Type Phono plug
Mounting Style Cable
Orientation Straight
Cable Diameter 6mm
Material Metal

Trustpilot