Christmas Opening Hours and Delivery Dates here

REAN NYS373-9 Gold Plated Phono Plug White

Order Code:

20-1468

Brand: REAN a brand of Neutrik AG MPN: NYS373-9
Qty Unit Price (Ex VAT)
1+ £1.52
25+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
118 in stock, despatched same dayAdditional 100 due on 05/01/2026

Cost effective phono connector from Neutrik with gold plated contacts and white band for ease of identification.


  • Chuck strain relief
  • Cable diameter 3.0 to 6.1mm
  • Diameter 12.2mm
  • Neutrik NYS373 series
Orientation Inline
Cable Diameter Cable Mount
Connector Type Phono Plug
Material Copper/Zinc
Number of Contacts 2
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot