REAN NYS201 6.35mm 2 Pole Nickel Jack Plug

Standard range
Order Code:

20-2183

Brand: REAN a brand of Neutrik AG MPN: NYS201
Qty Unit Price (Ex VAT)
1+ £0.931
100+ £0.772
500+ £0.765
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
373 in stock, despatched same dayAdditional quantity lead time 7 weeks

Nickel 6.35mm mono jack plug with 2 poles. Quick and easy to assemble.


  • Straight orientation
  • Solder termination
  • Brass contact material
  • Nickel contact plating
  • Cable mounting, 12.5mm diameter
  • ABS shell material
  • -20°C to +70°C operating temperature
  • Suitable for cables from 4mm to 9mm diameter
  • Manufacturer's part NYS201

Colour Nickel
Mounting Direction Straight
Mounting Type Inline
Shielding Yes
Size 6.35mm
Switch No
Termination Solder
Type Mono Plug

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, June 18, 2016 Question by: Rapid Customer | Product code: 20-2183
Q. Can this be unscrewed so I can solder onto the poles? Thanks!
A. Hi Phoenix, thank you for your question. This can be unscrewed so the poles can be soldered/connected.

Reviews


Be the first to submit a review

Trustpilot