Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.83 |
10+ | £3.70 |
50+ | £3.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Buy 3-Pole Panel Plug from Neutrik's D-LX series of XLR chassis connectors that provide unequalled performance through quality design. They feature a compact all-metal housing with a duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.
Connector Body Material | Zinc Die-cast |
---|---|
Connector type | XLR Male |
Mounting Direction | Straight |
Mounting Type | Chassis |
No. of Contacts | 3 |
Termination | Solder |
To use this facility please Sign In.
Sign In