Neutrik 4 Pole NC4MD-LX Panel Plug

Standard range
Order Code:

20-2330

Brand: Neutrik MPN: NC4MD-LX
Qty Unit Price (Ex VAT)
1+ £5.17
10+ £4.64
50+ £4.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
99 in stock, despatched same dayAdditional quantity lead time 7 weeks

Buy 4-Pole Panel Plug from Neutrik's D-LX Series of XLR chassis connectors that provide unequalled performance through quality design. They feature a compact all-metal housing with a duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.


  • All metal housing offers RF protection and electromagnetic shielding
  • Larger solder contacts for easier termination
  • Optional connection to join pin1 to chassis ground
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
  • Manufacturer's part NC4MD-LX
Connector Body Material Zinc Die-cast
Connector type XLR Male
Mounting Direction Straight
Mounting Type Panel
No. of Contacts 4
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot