Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.84 |
10+ | £3.63 |
50+ | £3.40 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Buy 3-Pole Panel Plug are from Neutrik's D-LX series of XLR chassis connectors that provide unequalled performance through quality design. They feature a compact all-metal housing with a duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector. This special 'M3' version of the connector has an M3 tapped thread, for speed of mounting (for rear-of-panel mounting only).
Connector Body Material | Zinc Die-cast |
---|---|
Connector type | XLR Male |
Mounting Direction | Straight |
Mounting Type | Chassis |
No. of Contacts | 3 |
Termination | Solder |
To use this facility please Sign In.
Sign In