Neutrik 5 Pole NC5FD-LX Panel Socket

Standard range
Order Code:

20-2337

Brand: Neutrik MPN: NC5FD-LX
  • Quickly find another product in this range by No. of Contacts:

    3 4 5 7
Qty Unit Price (Ex VAT)
1+ £8.55
10+ £8.23
50+ £7.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
83 in stock, despatched same dayAdditional quantity lead time 7 weeks

These 5-Pole Panel Sockets are from Neutrik's D-LX series of XLR chassis connectors and provide unequalled performance through quality design. They feature a compact all-metal housing with a duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.


  • All metal housing offers RF protection and electromagnetic shielding
  • Larger solder contacts for easier termination
  • Optional connection to join pin1 to chassis ground
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
  • Manufacturer's part NC5FD-LX
Connector Body Material Zinc Die-cast
Connector type XLR Female
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 5
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot